
1.74.505.511/1500 | |
|---|---|
DigiKey Part Number | 1715-1.74.505.511/1500-ND |
Manufacturer | |
Manufacturer Product Number | 1.74.505.511/1500 |
Description | PNL IND GREEN CLEAR 29.80MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator Green Clear |
Category | Panel Cutout Shape Round |
Manufacturer RAFI | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Bulk | Lens Size 29.80mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Lamp Color Green | Ingress Protection IP65 |
Lens Color Green | Base Product Number |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,84300 € | 68,43 € |
| Unit Price without VAT: | 6,84300 € |
|---|---|
| Unit Price with VAT: | 8,48532 € |

