Keylock Switch 2 Position DPDT 100mA (AC/DC) 35 V AC 35 V DC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.13.009.001/0000

DigiKey Part Number
1715-3.13.009.001/0000-ND
Manufacturer
Manufacturer Product Number
3.13.009.001/0000
Description
SWITCH KEYLK 2POS DPDT 100MA 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPDT 100mA (AC/DC) 35 VAC 35 VDC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
35 V
Voltage Rating - DC
35 V
Actuator Type
Flat Key
Key Removable Positions
Center
Angle of Throw
90°
Contact Material
-
Contact Finish
Gold Alloy
Mounting Type
Through Hole
Termination Style
PC Pin
Panel Cutout Dimensions
-
Features
IP54
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
238,75500 €77,51 €
Manufacturers Standard Package
Unit Price without VAT:38,75500 €
Unit Price with VAT:48,05620 €