Image for 5.55.103.031/1013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.55.103.031/1013

DigiKey Part Number
1715-5.55.103.031/1013-ND
Manufacturer
Manufacturer Product Number
5.55.103.031/1013
Description
ACTUATOR 1.25-MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch Cap
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
-
Shape
-
Color
-
Illumination
-
For Use With/Related Products
-
Mounting Type
-
Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 439 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,32542 €662,71 €
Unit Price without VAT:1,32542 €
Unit Price with VAT:1,64352 €

Other Suppliers on DigiKey

439In Stock
Ships from WEC