32 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-32.000-12-F-3030-TR

DigiKey Part Number
2151-RH100-32.000-12-F-3030-TR-ND - Tape & Reel (TR)
2151-RH100-32.000-12-F-3030-TRCT-ND - Cut Tape (CT)
2151-RH100-32.000-12-F-3030-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-32.000-12-F-3030-TR
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-32.000MAAE-TTXC CORPORATION2 643887-1913-1-ND0,50000 €Similar
8Y-32.000MAAE-TTXC CORPORATION1 601887-2395-1-ND0,66000 €Similar
C3E-32.000-12-1530-X-RAker Technology Corp2 9643997-C3E-32.000-12-1530-X-RCT-ND0,36000 €Parametric Equivalent
J32SMX-A-F-G-C-32M0Jauch Quartz3 0001908-J32SMX-A-F-G-C-32M0CT-ND0,15000 €Parametric Equivalent
J32SMX-A-F-G-I-32M0Jauch Quartz3 0001908-J32SMX-A-F-G-I-32M0CT-ND0,15000 €Parametric Equivalent
In-Stock: 5 541
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16700 €1,67 €
250,15800 €3,95 €
500,15140 €7,57 €
1000,14520 €14,52 €
2500,13736 €34,34 €
5000,13166 €65,83 €
1 0000,12622 €126,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,09394 €281,82 €
6 0000,09005 €540,30 €
9 0000,08786 €790,74 €
15 0000,08516 €1 277,40 €
21 0000,08343 €1 752,03 €
30 0000,08164 €2 449,20 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24800 €