
MDBT50Q-UATMS | |
|---|---|
DigiKey Part Number | 3271-MDBT50Q-UATMS-ND |
Manufacturer | |
Manufacturer Product Number | MDBT50Q-UATMS |
Description | RF TXRX MOD BLUETOOTHU.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.4 Transceiver Module 2.36GHz ~ 2.5GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.36GHz ~ 2.5GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | nRF52833 | |
Memory Size | 512kB Flash, 128kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4mA ~ 10.7mA | |
Current - Transmitting | 2.3mA ~ 30.4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 61-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 7,13000 € |


