
RP12-11015SAR/P | |
|---|---|
DigiKey Part Number | 945-3399-ND |
Manufacturer | |
Manufacturer Product Number | RP12-11015SAR/P |
Description | DC DC CONVERTER 15V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 800mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP12-11015SAR/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,72000 € | 52,72 € |
| 5 | 50,76200 € | 253,81 € |
| 10 | 49,93600 € | 499,36 € |
| 25 | 48,86600 € | 1 221,65 € |
| 50 | 48,06980 € | 2 403,49 € |
| 100 | 47,28610 € | 4 728,61 € |
| Unit Price without VAT: | 52,72000 € |
|---|---|
| Unit Price with VAT: | 65,37280 € |

