Isolated Module DC DC Converter 1 Output 12V 166mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 166mA 9V - 36V Input
Medical-grade DC/DC & AC/DC Converters

RS-2412SZ/H2

DigiKey Part Number
945-2869-ND
Manufacturer
Manufacturer Product Number
RS-2412SZ/H2
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 166mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RS-2412SZ/H2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
166mA
Power (Watts)
2 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,81000 €19,81 €
519,07200 €95,36 €
1018,76300 €187,63 €
2518,36120 €459,03 €
5018,06240 €903,12 €
10017,76850 €1 776,85 €
25017,38656 €4 346,64 €
50017,10274 €8 551,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,81000 €
Unit Price with VAT:24,56440 €