Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



2510CGT-CQ0 | |
|---|---|
DigiKey Part Number | 2510CGT-CQ0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2510CGT-CQ0 |
Description | IC CLOCK DRIVER 24TSSOP |
Customer Reference | |
Detailed Description | Clock Driver, Fanout Distribution, Spread Spectrum Clock Generator IC 175MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Driver, Fanout Distribution, Spread Spectrum Clock Generator | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Frequency - Max | 175MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |


