603-25-150JA4I8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29207 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29207 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29207 €
Datasheet

Similar


Fox Electronics
In Stock: 17 374
Unit Price: 0,63000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,26789 €
Datasheet

Similar


Abracon LLC
In Stock: 8 255
Unit Price: 0,78000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,26661 €
Datasheet

Similar


ECS Inc.
In Stock: 706
Unit Price: 0,44000 €
Datasheet

Similar


ECS Inc.
In Stock: 837
Unit Price: 0,50000 €
Datasheet

Similar


ILSI
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Similar


IQD Frequency Products
In Stock: 684
Unit Price: 0,59000 €
Datasheet
25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

603-25-150JA4I8

DigiKey Part Number
800-2968-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
603-25-150JA4I8
Description
CRYSTAL 25.0000MHZ 8PF SMD
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.3x2.6)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types