20 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT3807EPYG8

DigiKey Part Number
800-74FCT3807EPYG8TR-ND - Tape & Reel (TR)
800-74FCT3807EPYG8CT-ND - Cut Tape (CT)
800-74FCT3807EPYG8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74FCT3807EPYG8
Description
IC CLK BUFFER 1:10 166MHZ 20SSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 166 MHz 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVTTL
Output
CMOS, TTL
Frequency - Max
166 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.11.2025
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,67000 €4,67 €
103,56800 €35,68 €
253,29280 €82,32 €
1002,99010 €299,01 €
2502,84588 €711,47 €
5002,75890 €1 379,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,65144 €3 977,16 €
3 0002,59889 €7 796,67 €
Manufacturers Standard Package
Unit Price without VAT:4,67000 €
Unit Price with VAT:5,79080 €