
82V3911AUG8 | |
|---|---|
DigiKey Part Number | 82V3911AUG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 82V3911AUG8 |
Description | IC PLL WAN SYNC ETH 2CH 196CABGA |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum IC 644.53125MHz 1 Output 196-CABGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Stratum | |
Input | CMOS, LVDS, PECL | |
Output | CMOS, LVDS, PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 9:9 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 644.53125MHz | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 196-BGA | |
Supplier Device Package | 196-CABGA (15x15) | |
Base Product Number |

