
8V79S674NLGI | |
|---|---|
DigiKey Part Number | 8V79S674NLGI-ND |
Manufacturer | |
Manufacturer Product Number | 8V79S674NLGI |
Description | IC CLK BUF 1:4 2.5GHZ 20VFQFPN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:4 2.5 GHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input LVCMOS, LVTTL |
Manufacturer Renesas Electronics Corporation | Output LVPECL |
Packaging Tube | Frequency - Max 2.5 GHz |
Part Status Obsolete | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Fanout Buffer (Distribution), Divider | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:4 | Package / Case 20-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 20-VFQFPN (4x4) |

