
9DMV0131BKILF | |
|---|---|
DigiKey Part Number | 800-9DMV0131BKILF-ND |
Manufacturer | |
Manufacturer Product Number | 9DMV0131BKILF |
Description | IC CLK MULTIPLEXER PCIE 16-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Multiplexer IC 200MHz 1 Output 16-VFQFPN (3x3) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 200MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
PLL No | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 16-VFQFN Exposed Pad |
Input HCSL | Supplier Device Package 16-VFQFPN (3x3) |
Output LP-HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 624 | 1,88473 € | 1 176,07 € |
| Unit Price without VAT: | 1,88473 € |
|---|---|
| Unit Price with VAT: | 2,33707 € |

