DG411DJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1
Unit Price: 2,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 472
Unit Price: 7,49000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 267
Unit Price: 8,59000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,35140 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: 15,89000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 48
Unit Price: 20,67000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 23,89920 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,88700 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 241
Unit Price: 21,72000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 29
Unit Price: 14,34000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 22,29000 €
Datasheet
4 Circuit IC Switch 1:1 35Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG411DJ

DigiKey Part Number
DG411DJ-ND
Manufacturer
Manufacturer Product Number
DG411DJ
Description
IC SWITCH SPST-NCX4 35OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG411DJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
5V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes