
F1792NLGI | |
|---|---|
DigiKey Part Number | 800-3582-ND |
Manufacturer | |
Manufacturer Product Number | F1792NLGI |
Description | RF SINGLE WIDEBAND GAIN-SETTABLE |
Customer Reference | |
Detailed Description | RF Mixer IC 400MHz ~ 3.8GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
RF Type | - | |
Frequency | 400MHz ~ 3.8GHz | |
Number of Mixers | 1 | |
Gain | 11dB | |
Noise Figure | 10.7dB | |
Secondary Attributes | - | |
Current - Supply | 147mA | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


