Programmable Timer IC 10MHz 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP82C54-10Z

DigiKey Part Number
IP82C54-10Z-ND
Manufacturer
Manufacturer Product Number
IP82C54-10Z
Description
IC OSC PROG TIMER 10MHZ 24-DIP
Customer Reference
Detailed Description
Programmable Timer IC 10MHz 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
IP82C54-10Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10 mA
Manufacturer
Renesas Electronics Corporation
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Package / Case
24-DIP (0.600", 15.24mm)
Part Status
Obsolete
Supplier Device Package
24-PDIP
Type
Programmable Timer
Mounting Type
Through Hole
Frequency
10MHz
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 205
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
132,29000 €32,29 €
1026,29000 €262,90 €
2524,85520 €621,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,29000 €
Unit Price with VAT:40,03960 €