IPS2200BI1W is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 3 795
Unit Price: 6,63000 €
Datasheet
Inductive Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS2200BI1W

DigiKey Part Number
1833-IPS2200BI1WTR-ND - Tape & Reel (TR)
1833-IPS2200BI1WCT-ND - Cut Tape (CT)
1833-IPS2200BI1WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS2200BI1W
Description
TSSOP / 16 / 5X4MM-0-7"
Customer Reference
Detailed Description
Inductive Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Inductive
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
I2C, SPI
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes