
ISL78228ARZ | |
|---|---|
DigiKey Part Number | ISL78228ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL78228ARZ |
Description | IC REG BUCK ADJ 800MA DL 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL78228ARZ Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 2.25MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 2.75V | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,24493 € | 3 244,93 € |
| Unit Price without VAT: | 3,24493 € |
|---|---|
| Unit Price with VAT: | 4,02371 € |

