ISL84715IHZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7 216
Unit Price: 5,00000 €
Datasheet
1 Circuit IC Switch 1:1 400mOhm SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL84715IHZ-T

DigiKey Part Number
ISL84715IHZTR-ND - Tape & Reel (TR)
ISL84715IHZCT-ND - Cut Tape (CT)
ISL84715IHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL84715IHZ-T
Description
IC SW SPST-NOX1 400MOHM SC70-5
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 400mOhm SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
400mOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 8ns
-3db Bandwidth
-
Charge Injection
70pC
Channel Capacitance (CS(off), CD(off))
68pF, 68pF
Current - Leakage (IS(off)) (Max)
3nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes