
ISL88011IH529Z-T7A | |
|---|---|
DigiKey Part Number | ISL88011IH529Z-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL88011IH529Z-T7A |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 5-SOT |
Datasheet | Datasheet |
EDA/CAD Models | ISL88011IH529Z-T7A Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Renesas Electronics Corporation | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 200ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SOT |
Voltage - Threshold 2.92V | Base Product Number |

