


R5F10RG8AFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F10RG8AFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10RG8AFB#10 |
Description | IC MCU 16BIT 8KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 9x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 26 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,97300 € | 9,73 € |
| 25 | 0,88360 € | 22,09 € |
| 100 | 0,78420 € | 78,42 € |
| 250 | 0,73700 € | 184,25 € |
| 500 | 0,70850 € | 354,25 € |
| 2 000 | 0,66578 € | 1 331,56 € |
| 4 000 | 0,64989 € | 2 599,56 € |
| 6 000 | 0,64194 € | 3 851,64 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,66160 € |

