


R5F523T5ADFM#10 | |
|---|---|
DigiKey Part Number | 559-R5F523T5ADFM#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F523T5ADFM#10 |
Description | IC MCU 32BIT 128KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX23T Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,33400 € | 23,34 € |
| 25 | 2,14240 € | 53,56 € |
| 100 | 1,93250 € | 193,25 € |
| 250 | 1,83220 € | 458,05 € |
| 500 | 1,77176 € | 885,88 € |
| 1 280 | 1,70654 € | 2 184,37 € |
| 2 560 | 1,66835 € | 4 270,98 € |
| 5 120 | 1,63691 € | 8 380,98 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,84400 € |



