X9259UV24IZ-2.7T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 43
Unit Price: 20,08000 €
Datasheet
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9259UV24IZ-2.7T1

DigiKey Part Number
X9259UV24IZ-2.7T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X9259UV24IZ-2.7T1
Description
IC DGT POT 50KOHM 256TAP 24TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
X9259UV24IZ-2.7T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
256
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
24-TSSOP
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,01690 €30 042,25 €
Manufacturers Standard Package
Unit Price without VAT:12,01690 €
Unit Price with VAT:14,90096 €