
X9259UV24IZ | |
|---|---|
DigiKey Part Number | X9259UV24IZ-ND |
Manufacturer | |
Manufacturer Product Number | X9259UV24IZ |
Description | IC DGT POT 50KOHM 256TAP 24TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X9259UV24IZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 220 (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,60000 € | 20,60 € |
| 10 | 16,53800 € | 165,38 € |
| 62 | 14,74339 € | 914,09 € |
| 124 | 14,26903 € | 1 769,36 € |
| 310 | 13,76806 € | 4 268,10 € |
| 558 | 13,50841 € | 7 537,69 € |
| Unit Price without VAT: | 20,60000 € |
|---|---|
| Unit Price with VAT: | 25,54400 € |

