
XPL336156.250000I | |
|---|---|
DigiKey Part Number | 800-XPL336156.250000ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPL336156.250000I |
Description | CLCC 3.20X2.50X0.95 MM, 2.10MM P |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 67mA |
Part Status Last Time Buy | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLL336156.250000I | Renesas Electronics Corporation | 1 445 | 800-XLL336156.250000ICT-ND | 2,44000 € | Parametric Equivalent |
| 633L15625I3T | CTS-Frequency Controls | 0 | 633L15625I3T-ND | 2,71962 € | Parametric Equivalent |
| 633V15625I3T | CTS-Frequency Controls | 0 | 633V15625I3T-ND | 2,71962 € | Parametric Equivalent |
| ECX-L33CN-156.250-TR | ECS Inc. | 424 | 50-ECX-L33CN-156.250-TRCT-ND | 4,55000 € | Parametric Equivalent |
| SIT9120AI-2B1-33E156.250000 | SiTime | 0 | 1473-SIT9120AI-2B1-33E156.250000-ND | 9,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,26524 € | 3 132,62 € |
| Unit Price without VAT: | 6,26524 € |
|---|---|
| Unit Price with VAT: | 7,76890 € |

