
EOAR0005FR025H9 | |
---|---|
DigiKey Part Number | 4506-EOAR0005FR025H9TR-ND - Tape & Reel (TR) 4506-EOAR0005FR025H9CT-ND - Cut Tape (CT) 4506-EOAR0005FR025H9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EOAR0005FR025H9 |
Description | 0.025 OHM 1% 5W 40PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.472" L x 0.250" W (12.00mm x 6.35mm) | |
Height - Seated (Max) | 0.207" (5.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,63000 € | 1,63 € |
10 | 1,11500 € | 11,15 € |
25 | 0,99800 € | 24,95 € |
50 | 0,93020 € | 46,51 € |
100 | 0,87630 € | 87,63 € |
250 | 0,82156 € | 205,39 € |
500 | 0,79550 € | 397,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 0,75883 € | 910,60 € |
2 400 | 0,73988 € | 1 775,71 € |
3 600 | 0,73063 € | 2 630,27 € |
6 000 | 0,72060 € | 4 323,60 € |
8 400 | 0,71485 € | 6 004,74 € |
12 000 | 0,70942 € | 8 513,04 € |
Unit Price without VAT: | 1,63000 € |
---|---|
Unit Price with VAT: | 2,02120 € |