
PEWF2512F4L00Q9 | |
---|---|
DigiKey Part Number | 4506-PEWF2512F4L00Q9TR-ND - Tape & Reel (TR) 4506-PEWF2512F4L00Q9CT-ND - Cut Tape (CT) 4506-PEWF2512F4L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF2512F4L00Q9 |
Description | 0.004 OHMS 1% 3W 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.118" W (6.30mm x 3.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,23800 € | 2,38 € |
25 | 0,19800 € | 4,95 € |
50 | 0,17560 € | 8,78 € |
100 | 0,15750 € | 15,75 € |
250 | 0,13928 € | 34,82 € |
500 | 0,12878 € | 64,39 € |
1 000 | 0,12044 € | 120,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,10851 € | 434,04 € |
8 000 | 0,10431 € | 834,48 € |
12 000 | 0,10226 € | 1 227,12 € |
20 000 | 0,10004 € | 2 000,80 € |
28 000 | 0,09876 € | 2 765,28 € |
40 000 | 0,09756 € | 3 902,40 € |
48 000 | 0,09699 € | 4 655,52 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,50840 € |