
PEWF2512F5L00Q9 | |
---|---|
DigiKey Part Number | 4506-PEWF2512F5L00Q9TR-ND - Tape & Reel (TR) 4506-PEWF2512F5L00Q9CT-ND - Cut Tape (CT) 4506-PEWF2512F5L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF2512F5L00Q9 |
Description | 0.005 OHMS 1% 2.5W 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2.5W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.118" W (6.30mm x 3.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,25400 € | 2,54 € |
25 | 0,21280 € | 5,32 € |
50 | 0,18880 € | 9,44 € |
100 | 0,16990 € | 16,99 € |
250 | 0,15080 € | 37,70 € |
500 | 0,13976 € | 69,88 € |
1 000 | 0,13096 € | 130,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,11841 € | 473,64 € |
8 000 | 0,11398 € | 911,84 € |
12 000 | 0,11182 € | 1 341,84 € |
20 000 | 0,10948 € | 2 189,60 € |
28 000 | 0,10813 € | 3 027,64 € |
40 000 | 0,10686 € | 4 274,40 € |
48 000 | 0,10627 € | 5 100,96 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,54560 € |