
WKT-S18BK-TA | |
|---|---|
DigiKey Part Number | 4601-WKT-S18BK-TA-ND |
Manufacturer | RETYZ |
Manufacturer Product Number | WKT-S18BK-TA |
Description | CBL TIE RELEAS BLK 120LB 1.500' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 5.20" (132.08mm) 0.290" (7.37mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RETYZ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 18" | |
Bundle Diameter | 5.20" (132.08mm) | |
Width | 0.290" (7.37mm) | |
Length - Actual | 1.500' (457.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,78130 € | 78,13 € |
| 200 | 0,74400 € | 148,80 € |
| 300 | 0,72300 € | 216,90 € |
| 400 | 0,70848 € | 283,39 € |
| 500 | 0,69738 € | 348,69 € |
| 600 | 0,68847 € | 413,08 € |
| 700 | 0,68101 € | 476,71 € |
| 800 | 0,67464 € | 539,71 € |
| 900 | 0,66904 € | 602,14 € |
| Unit Price without VAT: | 0,78130 € |
|---|---|
| Unit Price with VAT: | 0,96881 € |

