- RF Receiver 433MHz -108dBm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-RRQ3-433P

DigiKey Part Number
AM-RRQ3-433P-ND
Manufacturer
Manufacturer Product Number
AM-RRQ3-433P
Description
RF RECEIVER 433MHZ MODULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- RF Receiver 433MHz -108dBm Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
Frequency
433MHz
Sensitivity
-108dBm
Data Rate (Max)
-
Modulation or Protocol
-
Applications
General Purpose
Current - Receiving
6mA
Data Interface
-
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
3.3V ~ 8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
15-SIP Module, 9 Leads
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,97000 €8,97 €
Manufacturers Standard Package
Unit Price without VAT:8,97000 €
Unit Price with VAT:11,12280 €