HIRK-433AP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RF Solutions
In Stock: 15
Unit Price: 15,75000 €
Datasheet

MFR Recommended


RF Solutions
In Stock: 77
Unit Price: 12,52000 €
Datasheet
- RF Receiver AM 433.92MHz -103dBm PCB, Surface Mount 25-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIRK-433AP

DigiKey Part Number
HIRK-433AP-ND
Manufacturer
Manufacturer Product Number
HIRK-433AP
Description
RF RECEIVER AM 433.92MHZ 25SIP
Customer Reference
Detailed Description
- RF Receiver AM 433.92MHz -103dBm PCB, Surface Mount 25-SIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
433.92MHz
Sensitivity
-103dBm
Data Rate (Max)
-
Modulation or Protocol
AM
Applications
General Purpose
Current - Receiving
6.8mA
Data Interface
PCB, Through Hole
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
25-SIP Module, 19 Leads
Supplier Device Package
25-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes