
RT5796AHGJ5 | |
---|---|
DigiKey Part Number | 1028-1335-2-ND - Tape & Reel (TR) 1028-1335-1-ND - Cut Tape (CT) 1028-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5796AHGJ5 |
Description | IC REG BUCK ADJ 1.5A TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,22800 € | 2,28 € |
25 | 0,20360 € | 5,09 € |
100 | 0,17570 € | 17,57 € |
250 | 0,16248 € | 40,62 € |
500 | 0,15448 € | 77,24 € |
1 000 | 0,14793 € | 147,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,13982 € | 419,46 € |
6 000 | 0,13585 € | 815,10 € |
9 000 | 0,13387 € | 1 204,83 € |
15 000 | 0,13167 € | 1 975,05 € |
21 000 | 0,13038 € | 2 737,98 € |
30 000 | 0,12914 € | 3 874,20 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,40920 € |