
RT6212AHGJ6F | |
|---|---|
DigiKey Part Number | RT6212AHGJ6FTR-ND - Tape & Reel (TR) RT6212AHGJ6FCT-ND - Cut Tape (CT) RT6212AHGJ6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6212AHGJ6F |
Description | IC REG BUCK ADJ 2A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 15.48V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42800 € | 4,28 € |
| 25 | 0,38440 € | 9,61 € |
| 100 | 0,33630 € | 33,63 € |
| 250 | 0,31332 € | 78,33 € |
| 500 | 0,29946 € | 149,73 € |
| 1 000 | 0,28803 € | 288,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27127 € | 813,81 € |
| 6 000 | 0,26443 € | 1 586,58 € |
| 9 000 | 0,26101 € | 2 349,09 € |
| 15 000 | 0,25722 € | 3 858,30 € |
| 21 000 | 0,25500 € | 5 355,00 € |
| 30 000 | 0,25287 € | 7 586,10 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |


