
RT8575GQW | |
|---|---|
DigiKey Part Number | 1028-RT8575GQWTR-ND - Tape & Reel (TR) 1028-RT8575GQWCT-ND - Cut Tape (CT) 1028-RT8575GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8575GQW |
Description | IC LED DRV RGLTR PWM 16WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 150mA 16-WDFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Output 60V |
Manufacturer Richtek USA Inc. | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 280kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 16-WFDFN Exposed Pad |
Voltage - Supply (Min) 4.2V | Supplier Device Package 16-WDFN (5x5) |
Voltage - Supply (Max) 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,44000 € | 14,40 € |
| 25 | 1,31400 € | 32,85 € |
| 100 | 1,17480 € | 117,48 € |
| 250 | 1,10852 € | 277,13 € |
| 500 | 1,07482 € | 537,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,00928 € | 1 513,92 € |
| 3 000 | 0,98535 € | 2 956,05 € |
| 4 500 | 0,97338 € | 4 380,21 € |
| 7 500 | 0,96010 € | 7 200,75 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,40560 € |

