LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 150mA 16-WDFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8575GQW

DigiKey Part Number
1028-RT8575GQWTR-ND - Tape & Reel (TR)
1028-RT8575GQWCT-ND - Cut Tape (CT)
1028-RT8575GQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8575GQW
Description
IC LED DRV RGLTR PWM 16WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 150mA 16-WDFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
60V
Manufacturer
Richtek USA Inc.
Current - Output / Channel
150mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
280kHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
16-WFDFN Exposed Pad
Voltage - Supply (Min)
4.2V
Supplier Device Package
16-WDFN (5x5)
Voltage - Supply (Max)
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 118
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,44000 €14,40 €
251,31400 €32,85 €
1001,17480 €117,48 €
2501,10852 €277,13 €
5001,07482 €537,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,00928 €1 513,92 €
3 0000,98535 €2 956,05 €
4 5000,97338 €4 380,21 €
7 5000,96010 €7 200,75 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,40560 €