


RT9081A-11GQZA | |
|---|---|
DigiKey Part Number | RT9081A-11GQZATR-ND - Tape & Reel (TR) RT9081A-11GQZACT-ND - Cut Tape (CT) RT9081A-11GQZADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9081A-11GQZA |
Description | IC REG LINEAR 1.1V 500MA 6-ZADFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-ZADFN (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-ZADFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,26960 € | 6,74 € |
| 100 | 0,23400 € | 23,40 € |
| 250 | 0,21716 € | 54,29 € |
| 500 | 0,20696 € | 103,48 € |
| 1 000 | 0,19857 € | 198,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,18971 € | 474,27 € |
| 5 000 | 0,18437 € | 921,85 € |
| 7 500 | 0,18170 € | 1 362,75 € |
| 12 500 | 0,17874 € | 2 234,25 € |
| 17 500 | 0,17701 € | 3 097,68 € |
| 25 000 | 0,17534 € | 4 383,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |

