Buck Switching Regulator IC Positive Fixed 1.82V 1 Output 600mA 6-UDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5361UMP182X

DigiKey Part Number
2156-FAN5361UMP182X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN5361UMP182X
Description
IC REG BUCK 1.82V 600MA 6UMLP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.82V 1 Output 600mA 6-UDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Bulk
Current - Output
Part Status
Active
Frequency - Switching
6MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-UMLP (2x2)
Voltage - Input (Min)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 069
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:8069
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4160,61192 €254,56 €
Unit Price without VAT:0,61192 €
Unit Price with VAT:0,75878 €