
FCPF650N80Z | |
|---|---|
DigiKey Part Number | FCPF650N80Z-ND |
Manufacturer | |
Manufacturer Product Number | FCPF650N80Z |
Description | MOSFET N-CH 800V 8A TO220F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 8A (Tc) 30.5W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCPF650N80Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 650mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 800µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1565 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 30.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 50 | 1,38600 € | 69,30 € |
| 100 | 1,35540 € | 135,54 € |
| 500 | 1,32560 € | 662,80 € |
| 1 000 | 1,29548 € | 1 295,48 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,51720 € |

