
FQA9N90-F109 | |
|---|---|
DigiKey Part Number | 2156-FQA9N90-F109-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQA9N90-F109 |
Description | POWER FIELD-EFFECT TRANSISTOR, 8 |
Customer Reference | |
Detailed Description | N-Channel 900 V 8.6A (Tc) 240W (Tc) Through Hole TO-3PN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.3Ohm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 240W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PN | |
Package / Case | ||
Base Product Number |
| Bulk: | 398 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,52155 € | 259,72 € |
| Unit Price without VAT: | 2,52155 € |
|---|---|
| Unit Price with VAT: | 3,12672 € |

