
HA3-2406-5 | |
|---|---|
DigiKey Part Number | 2156-HA3-2406-5-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA3-2406-5 |
Description | IC OPAMP GP 4 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 30 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 7 mV | |
Current - Supply | 4.8mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 45 V | |
Voltage - Supply Span (Max) | 45 V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,05752 € | 257,19 € |
| Unit Price without VAT: | 2,05752 € |
|---|---|
| Unit Price with VAT: | 2,55132 € |

