MC74HC74AFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 943
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 3 025
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 5 765
Unit Price: 0,32000 €
Datasheet

Direct


Texas Instruments
In Stock: 390
Unit Price: 0,80000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 170
Unit Price: 0,18000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 590
Unit Price: 0,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 7 480
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 067
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 474
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 790
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 30
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 861
Unit Price: 1,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 26 673
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 262
Unit Price: 0,34000 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC74AFG

DigiKey Part Number
MC74HC74AFG-ND
Manufacturer
Manufacturer Product Number
MC74HC74AFG
Description
IC FF D-TYPE DBL 1-BIT SOEIAJ-14
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
2 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4 000In Stock
Ships from Rochester Electronics, LLC