Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHCT574ADTG | |
|---|---|
DigiKey Part Number | MC74VHCT574ADTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHCT574ADTG |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT574ADTG Models |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 130 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT574AMTCX | onsemi | 2 932 | 488-74VHCT574AMTCXCT-ND | 12,27000 € | Direct |
| 74VHCT574AFT | Toshiba Semiconductor and Storage | 1 114 | 74VHCT574AFTCT-ND | 6,22000 € | Upgrade |
| 74AHCT574PW,118 | Nexperia USA Inc. | 0 | 1727-6550-1-ND | 6,05000 € | Similar |
| CD74HCT574PWR | Texas Instruments | 3 744 | 296-17126-1-ND | 11,62000 € | Similar |
| SN74AHCT574DBR | Texas Instruments | 1 408 | 296-4760-1-ND | 16,36000 € | Similar |







