
MRF8S21100HSR3 | |
|---|---|
DigiKey Part Number | 2156-MRF8S21100HSR3-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF8S21100HSR3 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 700 mA 2.11GHz ~ 2.17GHz 18.3dB 24W NI-780S |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10µA |
Manufacturer Freescale Semiconductor | Current - Test 700 mA |
Packaging Bulk | Power - Output 24W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 2.11GHz ~ 2.17GHz | Package / Case NI-780S |
Gain 18.3dB | Supplier Device Package NI-780S |
Voltage - Test 28 V |
| Bulk: | 259 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 98,60667 € | 295,82 € |
| Unit Price without VAT: | 98,60667 € |
|---|---|
| Unit Price with VAT: | 122,27227 € |

