
PBSS3515E,135 | |
|---|---|
DigiKey Part Number | 2156-PBSS3515E135-ND |
Manufacturer | |
Manufacturer Product Number | PBSS3515E,135 |
Description | TRANS PNP 15V 0.5A SC-75 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 500 mA 280MHz 250 mW Surface Mount SC-75 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS3515E,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 100mA, 2V | |
Power - Max | 250 mW | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75 |
| Bulk: | 9997 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 620 | 0,06885 € | 249,24 € |
| Unit Price without VAT: | 0,06885 € |
|---|---|
| Unit Price with VAT: | 0,08537 € |

