
SN74ALS164AN | |
|---|---|
DigiKey Part Number | 296-33713-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS164AN |
Description | IC SR PUSH-PULL 8BIT 14-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS164AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,30500 € | 23,05 € |
| 25 | 2,11560 € | 52,89 € |
| 100 | 1,90780 € | 190,78 € |
| 250 | 1,80860 € | 452,15 € |
| 500 | 1,74882 € | 874,41 € |
| 1 000 | 1,69962 € | 1 699,62 € |
| 2 500 | 1,64767 € | 4 119,18 € |
| 5 000 | 1,61637 € | 8 081,85 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,79440 € |

