
TDF8546JS/N1,512 | |
|---|---|
DigiKey Part Number | 2156-TDF8546JS/N1512-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | TDF8546JS/N1,512 |
Description | IC PWR AMP I2C BUS CTRL 27DBSMS |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-DBSMSP |
Category | Max Output Power x Channels @ Load 25W x 4 @ 4Ohm |
Manufacturer NXP Semiconductors | Voltage - Supply 6V ~ 18V |
Packaging Tube | Features Depop, Short-Circuit and Thermal Protection |
Part Status Obsolete | Mounting Type Surface Mount |
Type Class AB | Supplier Device Package 27-DBSMSP |
Output Type 4-Channel (Quad) | Package / Case 27-PowerSMD Module |
| Tube: | 426 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,20720 € | 255,18 € |
| Unit Price without VAT: | 10,20720 € |
|---|---|
| Unit Price with VAT: | 12,65693 € |

