

TL780-12KCS | |
|---|---|
DigiKey Part Number | 296-14325-5-ND |
Manufacturer | |
Manufacturer Product Number | TL780-12KCS |
Description | IC REG LINEAR 12V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL780-12KCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
PSRR | 85dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,42300 € | 14,23 € |
| 50 | 1,22300 € | 61,15 € |
| 100 | 1,16120 € | 116,12 € |
| 250 | 1,09588 € | 273,97 € |
| 500 | 1,05646 € | 528,23 € |
| 1 000 | 1,02404 € | 1 024,04 € |
| 2 500 | 0,98981 € | 2 474,53 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,38080 € |

