MFR Recommended
Similar

TLV2354ID | |
|---|---|
DigiKey Part Number | 296-10520-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2354ID |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2354ID Models |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 5pA @ 5V |
Series | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 800µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Differential | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Drain, TTL | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2354IDR | Texas Instruments | 0 | TLV2354IDR-ND | 1,36120 € | MFR Recommended |
| LMV339DR2G | onsemi | 1 757 | LMV339DR2GOSCT-ND | 0,46000 € | Similar |




