Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6011A4PWP

DigiKey Part Number
296-16919-5-ND
Manufacturer
Manufacturer Product Number
TPA6011A4PWP
Description
IC AMP CLASS AB STER 3W 24HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA6011A4PWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Differential Inputs, Input Multiplexer, Mute, Shutdown, Thermal Protection, Volume Control
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class AB
Supplier Device Package
24-HTSSOP
Output Type
2-Channel (Stereo) with Stereo Headphones
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Max Output Power x Channels @ Load
3W x 2 @ 3Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 40 349 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3002,47240 €741,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,47240 €
Unit Price with VAT:3,06578 €

Other Suppliers on DigiKey

40 349In Stock
Ships from Rochester Electronics, LLC