
AG012FGH7FRATCB | |
|---|---|
DigiKey Part Number | 846-AG012FGH7FRATCBTR-ND - Tape & Reel (TR) 846-AG012FGH7FRATCBCT-ND - Cut Tape (CT) 846-AG012FGH7FRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG012FGH7FRATCB |
Description | NCH 40V 40A, DFN3333T8LSAB, POWE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 33W (Tc) Surface Mount DFN3333T8LSAB |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 7.6 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 345 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 33W (Tc) |
FET Type | Operating Temperature 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN3333T8LSAB |
Rds On (Max) @ Id, Vgs 12.6mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 200µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,57040 € | 14,26 € |
| 100 | 0,50260 € | 50,26 € |
| 250 | 0,47040 € | 117,60 € |
| 500 | 0,45096 € | 225,48 € |
| 1 000 | 0,43496 € | 434,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41520 € | 1 245,60 € |
| 6 000 | 0,40553 € | 2 433,18 € |
| 9 000 | 0,40068 € | 3 606,12 € |
| 15 000 | 0,39532 € | 5 929,80 € |
| 21 000 | 0,39218 € | 8 235,78 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,07880 € |

